
1703595 | |
|---|---|
DigiKey Part Number | 1703595-ND |
Manufacturer | |
Manufacturer Product Number | 1703595 |
Description | TERM BLOCK 2POS 5MM 90DEG PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 12-24 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Operating Temperature -40°C ~ 100°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBL-0020-500-02BE | Same Sky (Formerly CUI Devices) | 83 | 2223-TBL-0020-500-02BE-ND | 35,66000 Kč | Similar |
| TBL-0020-500-02GR | Same Sky (Formerly CUI Devices) | 1 257 | 2223-TBL-0020-500-02GR-ND | 35,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |

