2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK4200/2-5.0-V-BAGY

DigiKey Part Number
5294-AK4200/2-5.0-V-BAGY-ND
Manufacturer
Manufacturer Product Number
AK4200/2-5.0-V-BAGY
Description
TERM BLK 2POS 5.0MM 0.197" VERTI
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
PTR Hartmann
Wire Gauge
12-24 AWG
Series
Mounting Type
Through Hole
Packaging
Box
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Color
Gray
Number of Levels
1
Operating Temperature
-40°C ~ 105°C
Positions Per Level
2
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Material - Plating
Copper Alloy
Mating Orientation
Vertical with Board
Clamp Material - Plating
Steel, Stainless
Current
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1703595Phoenix Contact81703595-ND16,06000 KčParametric Equivalent
EB163A-02-C-180Adam Tech1 5812057-EB163A-02-C-180-ND26,49000 KčParametric Equivalent
TBL-0020-500-02BESame Sky (Formerly CUI Devices)832223-TBL-0020-500-02BE-ND35,66000 KčParametric Equivalent
TBL-0020-500-02GRSame Sky (Formerly CUI Devices)1 2572223-TBL-0020-500-02GR-ND35,66000 KčParametric Equivalent
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
142,13000 Kč42,13 Kč
1030,34500 Kč303,45 Kč
2526,44480 Kč661,12 Kč
5023,93380 Kč1 196,69 Kč
10021,81070 Kč2 181,07 Kč
25019,56496 Kč4 891,24 Kč
50018,23730 Kč9 118,65 Kč
1 00017,17909 Kč17 179,09 Kč
5 00015,51658 Kč77 582,90 Kč
Manufacturers Standard Package
Unit Price without VAT:42,13000 Kč
Unit Price with VAT:50,97730 Kč