TB0014-508-02BE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1 794
Unit Price: 13,86000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1 000
Unit Price: 13,23000 Kč
Datasheet
New at DigiKey
2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB0014-508-02BE

DigiKey Part Number
2223-TB0014-508-02BE-ND
Manufacturer
Manufacturer Product Number
TB0014-508-02BE
Description
TERMINAL BLOCK, SCREW TYPE, HORI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TB0014-508-02BE Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Same Sky (Formerly CUI Devices)
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Box
Color
Blue
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
2
Contact Material - Plating
Copper Alloy - Tin Plated
Pitch
0.200" (5.08mm)
Clamp Material - Plating
Copper Alloy - Nickel Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
12 A
Torque - Screw
0.5 Nm (4.5 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
14-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB0014-508-02GRSame Sky (Formerly CUI Devices)1 7942223-TB0014-508-02GR-ND13,86000 KčParametric Equivalent
TB006-508-02BESame Sky (Formerly CUI Devices)0102-6191-ND9,45000 KčParametric Equivalent
DG127-5.08-02P-14-1000L(H)Suntsu Electronics, Inc.1 0002388-DG127-5.08-02P-14-1000L(H)-ND13,23000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
2 4004,97985 Kč11 951,64 Kč
Unit Price without VAT:4,97985 Kč
Unit Price with VAT:6,02562 Kč