
DG127-5.08-02P-14-1000L(H) | |
|---|---|
DigiKey Part Number | 2388-DG127-5.08-02P-14-1000L(H)-ND |
Manufacturer | Degson |
Manufacturer Product Number | DG127-5.08-02P-14-1000L(H) |
Description | Terminal Blocks, Wire to Board |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Degson | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Copper Alloy - Nickel Plated |
Current 12 A | Screw Material - Plating Steel - Zinc Plated |
Voltage 300 V | Torque - Screw 0.34 Nm (3.04 Lb-In) |
Wire Gauge 14-26 AWG | Screw Thread M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 12,78800 Kč | 127,88 Kč |
| 50 | 12,37620 Kč | 618,81 Kč |
| 100 | 11,95630 Kč | 1 195,63 Kč |
| 500 | 11,53714 Kč | 5 768,57 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |


