
TB0014-508-02GR | |
|---|---|
DigiKey Part Number | 2223-TB0014-508-02GR-ND |
Manufacturer | |
Manufacturer Product Number | TB0014-508-02GR |
Description | TERMINAL BLOCK, SCREW TYPE, HORI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB0014-508-02GR Models |
Category | Mounting Type Through Hole |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 2 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 12 A | Torque - Screw 0.5 Nm (4.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 14-26 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG127-5.08-02P-14-1000L(H) | Suntsu Electronics, Inc. | 1 000 | 2388-DG127-5.08-02P-14-1000L(H)-ND | 13,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 10,24700 Kč | 102,47 Kč |
| 25 | 8,93680 Kč | 223,42 Kč |
| 50 | 8,04640 Kč | 402,32 Kč |
| 100 | 7,26950 Kč | 726,95 Kč |
| 250 | 6,41616 Kč | 1 604,04 Kč |
| 800 | 5,60016 Kč | 4 480,13 Kč |
| 1 600 | 5,23638 Kč | 8 378,21 Kč |
| 5 600 | 4,76006 Kč | 26 656,34 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

