
SPK-022A | |
|---|---|
DigiKey Part Number | 2223-SPK-022A-ND |
Manufacturer | |
Manufacturer Product Number | SPK-022A |
Description | BLACK, PLASTIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with No Indicator Plastic Black, White |
Datasheet | Datasheet |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Diameter 1.280" (32.51mm) |
Packaging Tray | Height 0.512" (13.00mm) |
Part Status Active | Indicator No Indicator |
Style Cylindrical | Material Plastic |
Type Smooth | Color Black, White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 825 | 7,50219 Kč | 28 695,88 Kč |
| Unit Price without VAT: | 7,50219 Kč |
|---|---|
| Unit Price with VAT: | 9,07765 Kč |






