
SPK-003A | |
|---|---|
DigiKey Part Number | 2223-SPK-003A-ND |
Manufacturer | |
Manufacturer Product Number | SPK-003A |
Description | GRAY/BLUE TOP, PLASTIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Blue, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style | Cylindrical | |
Type | Ribbed | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 1.280" (32.51mm) | |
Height | 0.657" (16.70mm) | |
Indicator | Line on Top and Side | |
Material | Plastic | |
Color | Blue, Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 5 | 5,12400 Kč | 25,62 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 25 | 4,74560 Kč | 118,64 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |



