
SPK-016B | |
|---|---|
DigiKey Part Number | 2223-SPK-016B-ND |
Manufacturer | |
Manufacturer Product Number | SPK-016B |
Description | BLACK/BLUE INDICATOR, PLASTIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Black, Blue |
Datasheet | Datasheet |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Diameter 1.280" (32.51mm) |
Series | Height 0.677" (17.20mm) |
Packaging Tray | Indicator Line on Top and Side |
Part Status Active | Material Plastic |
Style Cylindrical | Color Black, Blue |
Type Smooth |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 5 | 4,78800 Kč | 23,94 Kč |
| 10 | 4,64100 Kč | 46,41 Kč |
| 25 | 4,43480 Kč | 110,87 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |



