3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ3-350122B

DigiKey Part Number
2223-SJ3-350122B-ND
Manufacturer
Manufacturer Product Number
SJ3-350122B
Description
AUDIO JACK, 3.5MM, THROUGH HOLE,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
SJ3-350122B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Grade
-
Qualification
-
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Tin
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Copper, Phosphor Bronze, Steel
Cable Opening
-
Panel Hole Size
-
Thread Size
M6x0.5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1022,86700 Kč228,67 Kč
2521,42640 Kč535,66 Kč
5020,40160 Kč1 020,08 Kč
10019,42730 Kč1 942,73 Kč
30017,97640 Kč5 392,92 Kč
50017,33972 Kč8 669,86 Kč
1 00016,51178 Kč16 511,78 Kč
2 50015,47830 Kč38 695,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč