
SJ3-35052B | |
|---|---|
DigiKey Part Number | 2223-SJ3-35052B-ND |
Manufacturer | |
Manufacturer Product Number | SJ3-35052B |
Description | AUDIO JACK, 3.5MM, THROUGH HOLE, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | SJ3-35052B Models |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Series | Insulation Color Black |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines Mono | Contact Material - Plating Silver |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Brass, Phosphor Bronze |
Internal Switch(s) Single Switch | Thread Size M8x0.75 |
Mounting Type Panel Mount, Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 25 | 17,88200 Kč | 447,05 Kč |
| 50 | 17,02940 Kč | 851,47 Kč |
| 150 | 15,75687 Kč | 2 363,53 Kč |
| 300 | 15,00377 Kč | 4 501,13 Kč |
| 600 | 14,28738 Kč | 8 572,43 Kč |
| 1 050 | 13,73410 Kč | 14 420,81 Kč |
| 2 550 | 12,90060 Kč | 32 896,53 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |


