
SJ3-350820B-TR | |
|---|---|
DigiKey Part Number | 2223-SJ3-350820B-TR-ND - Tape & Reel (TR) 2223-SJ3-350820B-TRCT-ND - Cut Tape (CT) 2223-SJ3-350820B-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ3-350820B-TR |
Description | AUDIO JACK, 3.5MM, THROUGH HOLE, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ3-350820B-TR Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 12VDC |
Gender Female | Current Rating (Amps) 1 A |
Signal Lines Mono | Mating Length/Depth 0.551" (14.00mm) |
Industry Recognized Mating Diameter | Contact Material - Plating Gold |
Actual Diameter 0.142" (3.60mm) | Body Color Black |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Polyamide (PA10T), Nylon 10T |
Internal Switch(s) Single Switch | Contact Material Brass, Phosphor Bronze |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 18,77000 Kč | 187,70 Kč |
| 25 | 17,60200 Kč | 440,05 Kč |
| 50 | 16,75940 Kč | 837,97 Kč |
| 100 | 15,95650 Kč | 1 595,65 Kč |
| 250 | 14,95672 Kč | 3 739,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 13,90794 Kč | 9 735,56 Kč |
| 1 400 | 13,24384 Kč | 18 541,38 Kč |
| 2 100 | 12,87033 Kč | 27 027,69 Kč |
| 3 500 | 12,41486 Kč | 43 452,01 Kč |
| 4 900 | 12,12377 Kč | 59 406,47 Kč |
| 7 000 | 11,82271 Kč | 82 758,97 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |


