Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





SJ1-42516-SMT-TR | |
|---|---|
DigiKey Part Number  | CP1-42516SJTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SJ1-42516-SMT-TR  | 
Description  | CONN JACK 4COND 2.5MM SMD R/A  | 
Customer Reference  | |
Detailed Description  | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SJ1-42516-SMT-TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Connector Type  | Phone Jack  | |
Gender  | Female  | |
Signal Lines  | Stereo (4 Conductor, TRRS)  | |
Industry Recognized Mating Diameter  | ||
Actual Diameter  | 0.102" (2.60mm)  | |
Number of Positions/Contacts  | 4 Conductors, 6 Contacts  | |
Internal Switch(s)  | Two Switches  | |
Mounting Type  | Surface Mount, Right Angle  | |
Termination  | Solder  | |
Shielding  | Unshielded  | |
Features  | Board Guide  | |
Insulation Color  | -  | |
Operating Temperature  | -25°C ~ 85°C  | |
Voltage - Rated  | 16VDC  | |
Current Rating (Amps)  | 300 mA  | |
Mating Length/Depth  | 0.433" (11.00mm)  | |
Contact Material - Plating  | Gold  | |
Body Material  | -  | |
Body Color  | Black  | |
Includes  | -  | |
Housing Material  | Polyamide (PA6T), Nylon 6T  | |
Contact Material  | Phosphor Bronze  | |
Cable Opening  | -  | |
Panel Hole Size  | -  | |
Thread Size  | -  | |
Base Product Number  | 




