2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Understanding Audio Jack Switches and Schematics

SJ2-25404D-SMT-TR

DigiKey Part Number
CP-SJ2-25404D-SMT-TR-ND - Tape & Reel (TR)
CP-SJ2-25404D-SMT-CT-ND - Cut Tape (CT)
CP-SJ2-25404D-SMT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJ2-25404D-SMT-TR
Description
AUDIO JACK, 2.5 MM, RT, 4 CONDUC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ2-25404D-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.102" (2.60mm)
Number of Positions/Contacts
4 Conductors, 6 Contacts
Internal Switch(s)
Two Switches
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.433" (11.00mm)
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA10T), Nylon 10T
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 713
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1024,58900 Kč245,89 Kč
2523,03920 Kč575,98 Kč
5021,93460 Kč1 096,73 Kč
10020,88670 Kč2 088,67 Kč
25019,57768 Kč4 894,42 Kč
50018,64244 Kč9 321,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,75255 Kč17 752,55 Kč
2 00016,90549 Kč33 810,98 Kč
3 00016,42891 Kč49 286,73 Kč
5 00015,84769 Kč79 238,45 Kč
7 00015,47631 Kč108 334,17 Kč
10 00015,09202 Kč150 920,20 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč