




SJ-3551B-MSMT-TR-67 | |
|---|---|
DigiKey Part Number | 102-6037-2-ND - Tape & Reel (TR) 102-6037-1-ND - Cut Tape (CT) 102-6037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ-3551B-MSMT-TR-67 |
Description | STEREO JACK, IP67, 3.5, 5 CONDUC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-3551B-MSMT-TR-67 Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features IP67 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines Stereo (4 Conductor, TRRS) | Contact Material - Plating Gold |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Includes 2 pcs - 1 Connector, 1 O-Ring |
Number of Positions/Contacts 5 Conductors, 6 Contacts | Housing Material Polyamide (PA9T), Nylon 9T |
Internal Switch(s) Single Switch | Contact Material Copper Alloy, Titanium (Ti) |
Mounting Type Board Cutout, Surface Mount, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,73000 Kč | 134,73 Kč |
| 10 | 114,43400 Kč | 1 144,34 Kč |
| 25 | 107,25560 Kč | 2 681,39 Kč |
| 50 | 102,12940 Kč | 5 106,47 Kč |
| 100 | 97,25340 Kč | 9 725,34 Kč |
| 250 | 91,16608 Kč | 22 791,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 85,70777 Kč | 51 424,66 Kč |
| 1 200 | 81,62095 Kč | 97 945,14 Kč |
| 1 800 | 79,32169 Kč | 142 779,04 Kč |
| Unit Price without VAT: | 134,73000 Kč |
|---|---|
| Unit Price with VAT: | 163,02330 Kč |











