
SJ3-350144A-TR-X7 | |
|---|---|
DigiKey Part Number | 2223-SJ3-350144A-TR-X7TR-ND - Tape & Reel (TR) 2223-SJ3-350144A-TR-X7CT-ND - Cut Tape (CT) 2223-SJ3-350144A-TR-X7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ3-350144A-TR-X7 |
Description | 3.5 MM STEREO JACK, THROUGH HOLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.50mm ID (0.138") Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ3-350144A-TR-X7 Models |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Connector Type Phone Jack | Voltage - Rated 30VDC |
Gender Female | Current Rating (Amps) 500 mA |
Signal Lines Stereo (4 Conductor, TRRS) | Mating Length/Depth 0.551" (14.00mm) |
Industry Recognized Mating Diameter | Contact Material - Plating Gold |
Actual Diameter 0.142" (3.60mm) | Body Color Black |
Number of Positions/Contacts 4 Conductors, 5 Contacts | Housing Material Polyamide (PA10T), Nylon 10T |
Internal Switch(s) Single Switch | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,40000 Kč | 58,40 Kč |
| 10 | 49,63600 Kč | 496,36 Kč |
| 25 | 46,52440 Kč | 1 163,11 Kč |
| 50 | 44,29700 Kč | 2 214,85 Kč |
| 100 | 42,18230 Kč | 4 218,23 Kč |
| 250 | 39,53952 Kč | 9 884,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 36,42413 Kč | 29 139,30 Kč |
| 1 600 | 34,68661 Kč | 55 498,58 Kč |
| 2 400 | 33,70909 Kč | 80 901,82 Kč |
| 4 000 | 32,51717 Kč | 130 068,68 Kč |
| 5 600 | 31,75522 Kč | 177 829,23 Kč |
| Unit Price without VAT: | 58,40000 Kč |
|---|---|
| Unit Price with VAT: | 70,66400 Kč |


