
RIC11-22S10D5S-TH | |
|---|---|
DigiKey Part Number | 2223-RIC11-22S10D5S-TH-ND |
Manufacturer | |
Manufacturer Product Number | RIC11-22S10D5S-TH |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 20 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
EDA/CAD Models | RIC11-22S10D5S-TH Models |
Category | Voltage - Supply 5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type 6mm Dia Flatted End |
Series | Detent Yes |
Packaging Box | Built in Switch Yes |
Part Status Active | Mounting Type PCB, Through Hole |
Encoder Type Incremental | Orientation Vertical |
Output Type Quadrature, 2-Bit | Termination Style PC Pin |
Pulses per Revolution 20 | Rotational Life (Cycles Min) 100K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,74000 Kč | 66,74 Kč |
| 5 | 56,18400 Kč | 280,92 Kč |
| 10 | 52,16000 Kč | 521,60 Kč |
| 25 | 47,27520 Kč | 1 181,88 Kč |
| 50 | 43,88840 Kč | 2 194,42 Kč |
| 100 | 40,74330 Kč | 4 074,33 Kč |
| 300 | 36,20723 Kč | 10 862,17 Kč |
| 500 | 34,27352 Kč | 17 136,76 Kč |
| 1 000 | 31,81381 Kč | 31 813,81 Kč |
| Unit Price without VAT: | 66,74000 Kč |
|---|---|
| Unit Price with VAT: | 80,75540 Kč |






