Rotary Encoder Incremental 15 Quadrature, 2-Bit Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RIC11-31S20D5S-TH

DigiKey Part Number
2223-RIC11-31S20D5S-TH-ND
Manufacturer
Manufacturer Product Number
RIC11-31S20D5S-TH
Description
ENCODER INCREM QUAD VERT PC PIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 15 Quadrature, 2-Bit Vertical
Datasheet
 Datasheet
EDA/CAD Models
RIC11-31S20D5S-TH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Manufacturer
Same Sky (Formerly CUI Devices)
Actuator Type
6mm Dia Flatted End
Series
Detent
Yes
Packaging
Box
Built in Switch
Yes
Part Status
Active
Mounting Type
PCB, Through Hole
Encoder Type
Incremental
Orientation
Vertical
Output Type
Quadrature, 2-Bit
Termination Style
PC Pin
Pulses per Revolution
15
Rotational Life (Cycles Min)
100K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 061
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
159,44000 Kč59,44 Kč
549,97000 Kč249,85 Kč
1046,40300 Kč464,03 Kč
2542,06960 Kč1 051,74 Kč
5039,05820 Kč1 952,91 Kč
10036,25730 Kč3 625,73 Kč
30032,22107 Kč9 666,32 Kč
50030,49992 Kč15 249,96 Kč
1 00028,31092 Kč28 310,92 Kč
Manufacturers Standard Package
Unit Price without VAT:59,44000 Kč
Unit Price with VAT:71,92240 Kč