
RIC11-22S15D7-TH | |
|---|---|
DigiKey Part Number | 2223-RIC11-22S15D7-TH-ND |
Manufacturer | |
Manufacturer Product Number | RIC11-22S15D7-TH |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 20 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
EDA/CAD Models | RIC11-22S15D7-TH Models |
Category | Voltage - Supply 5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type 6mm Dia Flatted End |
Series | Detent Yes |
Packaging Box | Built in Switch Yes |
Part Status Active | Mounting Type PCB, Through Hole |
Encoder Type Incremental | Orientation Vertical |
Output Type Quadrature, 2-Bit | Termination Style PC Pin |
Pulses per Revolution 20 | Rotational Life (Cycles Min) 100K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,44000 Kč | 59,44 Kč |
| 5 | 49,97000 Kč | 249,85 Kč |
| 10 | 46,40300 Kč | 464,03 Kč |
| 25 | 42,06960 Kč | 1 051,74 Kč |
| 50 | 39,05820 Kč | 1 952,91 Kč |
| 100 | 36,25730 Kč | 3 625,73 Kč |
| 300 | 32,22107 Kč | 9 666,32 Kč |
| 500 | 30,49992 Kč | 15 249,96 Kč |
| 1 000 | 28,31092 Kč | 28 310,92 Kč |
| Unit Price without VAT: | 59,44000 Kč |
|---|---|
| Unit Price with VAT: | 71,92240 Kč |



