
PR23-12V-900-1C | |
|---|---|
DigiKey Part Number | 2223-PR23-12V-900-1C-ND |
Manufacturer | |
Manufacturer Product Number | PR23-12V-900-1C |
Description | RELAY GEN PURPOSE SPDT 20A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR23-12V-900-1C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 250VAC, 28VDC - Max | |
Load - Max Switching | 7500VA, 840W | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,59000 Kč | 56,59 Kč |
| 10 | 50,49600 Kč | 504,96 Kč |
| 25 | 48,22840 Kč | 1 205,71 Kč |
| 50 | 46,57640 Kč | 2 328,82 Kč |
| 100 | 44,98260 Kč | 4 498,26 Kč |
| 250 | 42,95524 Kč | 10 738,81 Kč |
| 500 | 41,48092 Kč | 20 740,46 Kč |
| 1 000 | 40,05634 Kč | 40 056,34 Kč |
| 5 000 | 36,93119 Kč | 184 655,95 Kč |
| Unit Price without VAT: | 56,59000 Kč |
|---|---|
| Unit Price with VAT: | 68,47390 Kč |






