
SMDJ110CA | |
|---|---|
DigiKey Part Number | SMDJ110CATR-ND - Tape & Reel (TR) SMDJ110CACT-ND - Cut Tape (CT) SMDJ110CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ110CA |
Description | TVS DIODE 110VWM 177VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ110CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 16.9A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,47000 Kč | 25,47 Kč |
| 10 | 20,54500 Kč | 205,45 Kč |
| 100 | 14,39820 Kč | 1 439,82 Kč |
| 500 | 13,14068 Kč | 6 570,34 Kč |
| 1 000 | 11,61076 Kč | 11 610,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,10821 Kč | 30 324,63 Kč |
| 6 000 | 9,47250 Kč | 56 835,00 Kč |
| Unit Price without VAT: | 25,47000 Kč |
|---|---|
| Unit Price with VAT: | 30,81870 Kč |



