New at DigiKey
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB5L-M-BKGR-P-R-67

DigiKey Part Number
2223-PB5L-M-BKGR-P-R-67-ND
Manufacturer
Manufacturer Product Number
PB5L-M-BKGR-P-R-67
Description
PUSH BUTTON, SPST-NO, OFF-(ON) 1
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
1.5A (AC), 1A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
12 V
Actuator Type
Round, Button
Color - Actuator/Cap
Black
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
3 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 12.00mm Dia
Operating Temperature
-20°C ~ 85°C
Mechanical Life
100,000 Cycles
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
183,15000 Kč83,15 Kč
1069,48200 Kč694,82 Kč
2564,38000 Kč1 609,50 Kč
8058,43738 Kč4 674,99 Kč
16055,23394 Kč8 837,43 Kč
32052,31063 Kč16 739,40 Kč
56050,15671 Kč28 087,76 Kč
1 04047,98871 Kč49 908,26 Kč
Unit Price without VAT:83,15000 Kč
Unit Price with VAT:100,61150 Kč