Emergency Stop Switch 4PST-3NC/1NO Panel Mount, Front Illuminated (Red)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XA1E-LV313Q4-R

DigiKey Part Number
1885-XA1E-LV313Q4-R-ND
Manufacturer
Manufacturer Product Number
XA1E-LV313Q4-R
Description
SW ESTOP PULL/TWST RESET 3A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch 4PST-3NC/1NO Panel Mount, Front Illuminated (Red)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull or Twist
Circuit
4PST-3NC/1NO
Switch Function
On-Off, Off-On
Features
Illuminated (Red)
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Panel Cutout Dimensions
Circular - 16.20mm Dia
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 55°C
Illumination Voltage (Nominal)
24 VAC/DC
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 936,44000 Kč1 936,44 Kč
51 689,16400 Kč8 445,82 Kč
101 592,44600 Kč15 924,46 Kč
251 472,81640 Kč36 820,41 Kč
501 388,15260 Kč69 407,63 Kč
1001 308,16700 Kč130 816,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1 936,44000 Kč
Unit Price with VAT:2 343,09240 Kč