Emergency Stop Switch SPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch SPST-NC Panel Mount, Front
XA1E-BV3U01T-R
XA1E-BV3U01T-R

XA1E-BV3U01T-R

DigiKey Part Number
1885-XA1E-BV3U01T-R-ND
Manufacturer
Manufacturer Product Number
XA1E-BV3U01T-R
Description
SW ESTOP PULL/TWST RESET 3A 125V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch SPST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull or Twist
Circuit
SPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Panel Cutout Dimensions
Circular - 16.20mm Dia
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 60°C
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 379,15000 Kč1 379,15 Kč
51 203,01800 Kč6 015,09 Kč
101 134,14400 Kč11 341,44 Kč
251 048,98440 Kč26 224,61 Kč
50988,71600 Kč49 435,80 Kč
100931,78830 Kč93 178,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 379,15000 Kč
Unit Price with VAT:1 668,77150 Kč