
NSIM-2-C | |
|---|---|
DigiKey Part Number | 2223-NSIM-2-CTR-ND - Tape & Reel (TR) 2223-NSIM-2-CCT-ND - Cut Tape (CT) 2223-NSIM-2-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSIM-2-C |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | NSIM-2-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 7 (6 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.055" (1.40mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 25 | 10,91880 Kč | 272,97 Kč |
| 50 | 10,52840 Kč | 526,42 Kč |
| 100 | 10,15250 Kč | 1 015,25 Kč |
| 250 | 9,67756 Kč | 2 419,39 Kč |
| 500 | 9,33362 Kč | 4 666,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,81398 Kč | 13 220,97 Kč |
| 3 000 | 8,50132 Kč | 25 503,96 Kč |
| 4 500 | 8,32361 Kč | 37 456,25 Kč |
| 7 500 | 8,10520 Kč | 60 789,00 Kč |
| 10 500 | 7,96452 Kč | 83 627,46 Kč |
| 15 000 | 7,81807 Kč | 117 271,05 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |











