
MSIM-2-A | |
|---|---|
DigiKey Part Number | 2223-MSIM-2-ATR-ND - Tape & Reel (TR) 2223-MSIM-2-ACT-ND - Cut Tape (CT) 2223-MSIM-2-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSIM-2-A |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MSIM-2-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Auto Eject Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.054" (1.37mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,77500 Kč | 137,75 Kč |
| 25 | 13,11960 Kč | 327,99 Kč |
| 50 | 12,65340 Kč | 632,67 Kč |
| 100 | 12,20190 Kč | 1 220,19 Kč |
| 250 | 11,63204 Kč | 2 908,01 Kč |
| 500 | 11,21840 Kč | 5 609,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,82027 Kč | 10 820,27 Kč |
| 2 000 | 10,43643 Kč | 20 872,86 Kč |
| 3 000 | 10,21826 Kč | 30 654,78 Kč |
| 5 000 | 9,95007 Kč | 49 750,35 Kč |
| 7 000 | 9,77739 Kč | 68 441,73 Kč |
| 10 000 | 9,59758 Kč | 95 975,80 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |





