New at DigiKey
HSE18-252513P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSE18-252513P

DigiKey Part Number
2223-HSE18-252513P-ND
Manufacturer
Manufacturer Product Number
HSE18-252513P
Description
HEAT SINK, EXTRUSION, TO-220, 25
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum Alloy 4.46W @ 75°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Angled Fins
Length
1.000" (25.40mm)
Width
1.374" (34.90mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
4.46W @ 75°C
Thermal Resistance @ Forced Air Flow
7.20°C/W @ 200 LFM
Thermal Resistance @ Natural
16.83°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 786
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
129,58000 Kč29,58 Kč
1024,89200 Kč248,92 Kč
2523,01280 Kč575,32 Kč
5021,61320 Kč1 080,66 Kč
10020,25300 Kč2 025,30 Kč
25018,53372 Kč4 633,43 Kč
90017,96588 Kč16 169,29 Kč
Manufacturers Standard Package
Unit Price without VAT:29,58000 Kč
Unit Price with VAT:35,79180 Kč