
HSE13-254225P | |
|---|---|
DigiKey Part Number | 2223-HSE13-254225P-ND |
Manufacturer | |
Manufacturer Product Number | HSE13-254225P |
Description | HEAT SINK, EXTRUSION, TO-220, 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy 6.54W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSE13-254225P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Angled Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.638" (41.60mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | 6.54W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 4.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 11.47°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,26000 Kč | 33,26 Kč |
| 10 | 27,91200 Kč | 279,12 Kč |
| 25 | 25,79880 Kč | 644,97 Kč |
| 50 | 24,22440 Kč | 1 211,22 Kč |
| 100 | 22,69400 Kč | 2 269,40 Kč |
| 250 | 20,76456 Kč | 5 191,14 Kč |
| 750 | 20,26076 Kč | 15 195,57 Kč |
| Unit Price without VAT: | 33,26000 Kč |
|---|---|
| Unit Price with VAT: | 40,24460 Kč |



