




HSE-B250-04H | |
|---|---|
DigiKey Part Number | 102-4229-ND |
Manufacturer | |
Manufacturer Product Number | HSE-B250-04H |
Description | HEAT SINK, EXTRUSION, TO-220, 25 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy 8.0W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSE-B250-04H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.984" (25.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | 8.0W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 3.26°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 13.60°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,80000 Kč | 25,80 Kč |
| 10 | 22,84500 Kč | 228,45 Kč |
| 25 | 21,76320 Kč | 544,08 Kč |
| 50 | 20,97240 Kč | 1 048,62 Kč |
| 100 | 20,21720 Kč | 2 021,72 Kč |
| 250 | 19,25720 Kč | 4 814,30 Kč |
| 750 | 18,16531 Kč | 13 623,98 Kč |
| 1 500 | 17,50755 Kč | 26 261,32 Kč |
| 5 250 | 16,37726 Kč | 85 980,62 Kč |
| Unit Price without VAT: | 25,80000 Kč |
|---|---|
| Unit Price with VAT: | 31,21800 Kč |







