
HSE17-252525P | |
|---|---|
DigiKey Part Number | 2223-HSE17-252525P-ND |
Manufacturer | |
Manufacturer Product Number | HSE17-252525P |
Description | HEAT SINK, EXTRUSION, TO-218, TO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220, TO-247 Aluminum Alloy 6.5W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSE17-252525P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 30,13200 Kč | 301,32 Kč |
| 25 | 28,69160 Kč | 717,29 Kč |
| 50 | 27,65860 Kč | 1 382,93 Kč |
| 100 | 26,65910 Kč | 2 665,91 Kč |
| 250 | 25,39332 Kč | 6 348,33 Kč |
| 750 | 23,95256 Kč | 17 964,42 Kč |
| 1 500 | 23,08506 Kč | 34 627,59 Kč |
| 5 250 | 21,59362 Kč | 113 366,51 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |

