
V5229X | |
|---|---|
DigiKey Part Number | AE10807-ND |
Manufacturer | |
Manufacturer Product Number | V5229X |
Description | HEATSINK ALUM ANOD W/PIN TO-220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | V5229X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.476" (37.50mm) | |
Width | 1.260" (32.00mm) | |
Diameter | - | |
Fin Height | 0.551" (14.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 10.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,26000 Kč | 25,26 Kč |
| 10 | 22,35500 Kč | 223,55 Kč |
| 25 | 21,29400 Kč | 532,35 Kč |
| 94 | 19,85415 Kč | 1 866,29 Kč |
| 188 | 19,13649 Kč | 3 597,66 Kč |
| 282 | 18,72855 Kč | 5 281,45 Kč |
| 564 | 18,05112 Kč | 10 180,83 Kč |
| 1 034 | 17,47863 Kč | 18 072,90 Kč |
| 5 076 | 16,05855 Kč | 81 513,20 Kč |
| Unit Price without VAT: | 25,26000 Kč |
|---|---|
| Unit Price with VAT: | 30,56460 Kč |




