V5229Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V5229Y

DigiKey Part Number
AE10808-ND
Manufacturer
Manufacturer Product Number
V5229Y
Description
HEATSINK ALUM ANOD W/PIN TO-220
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum Board Level, Vertical
Datasheet
 Datasheet
EDA/CAD Models
V5229Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
1.969" (50.00mm)
Width
1.260" (32.00mm)
Diameter
-
Fin Height
0.551" (14.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
8.50°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 527
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
126,73000 Kč26,73 Kč
1023,74400 Kč237,44 Kč
2522,62440 Kč565,61 Kč
9421,08809 Kč1 982,28 Kč
18820,32670 Kč3 821,42 Kč
28219,89376 Kč5 610,04 Kč
56419,17454 Kč10 814,44 Kč
1 03418,56634 Kč19 197,60 Kč
5 07617,05776 Kč86 585,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,73000 Kč
Unit Price with VAT:32,34330 Kč