
HSE09-755028 | |
|---|---|
DigiKey Part Number | 2223-HSE09-755028-ND |
Manufacturer | |
Manufacturer Product Number | HSE09-755028 |
Description | HEAT SINK, EXTRUSION, TO-218/TO- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220 Aluminum Alloy 13.26W @ 75°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | HSE09-755028 Models |
Category | Length 2.953" (75.00mm) |
Mfr | Width 1.102" (28.00mm) |
Series | Fin Height 1.969" (50.00mm) |
Packaging Bag | Power Dissipation @ Temperature Rise 13.26W @ 75°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.50°C/W @ 200 LFM |
Type Board Level | Thermal Resistance @ Natural 5.66°C/W |
Package Cooled | Material |
Attachment Method Clip | Material Finish Black Anodized |
Shape Rectangular, Angled Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,69000 Kč | 104,69 Kč |
| 10 | 92,72400 Kč | 927,24 Kč |
| 25 | 88,32720 Kč | 2 208,18 Kč |
| 50 | 85,13640 Kč | 4 256,82 Kč |
| 200 | 79,08925 Kč | 15 817,85 Kč |
| 400 | 76,22530 Kč | 30 490,12 Kč |
| 600 | 74,59665 Kč | 44 757,99 Kč |
| 1 000 | 72,59278 Kč | 72 592,78 Kč |
| Unit Price without VAT: | 104,69000 Kč |
|---|---|
| Unit Price with VAT: | 126,67490 Kč |




