
HSE05-171933 | |
|---|---|
DigiKey Part Number | 2223-HSE05-171933-ND |
Manufacturer | |
Manufacturer Product Number | HSE05-171933 |
Description | HEAT SINK, EXTRUSION, TO-218/TO- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220 Aluminum Alloy 3.98W @ 75°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | HSE05-171933 Models |
Category | Length 0.764" (19.40mm) |
Mfr | Width 0.669" (17.00mm) |
Series | Fin Height 1.280" (32.50mm) |
Packaging Box | Power Dissipation @ Temperature Rise 3.98W @ 75°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 6.90°C/W @ 200 LFM |
Type Board Level | Thermal Resistance @ Natural 18.83°C/W |
Package Cooled | Material |
Attachment Method PC Pin | Material Finish Black Anodized |
Shape Rectangular, Angled Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 Kč | 43,80 Kč |
| 10 | 38,68700 Kč | 386,87 Kč |
| 25 | 36,84760 Kč | 921,19 Kč |
| 50 | 35,52100 Kč | 1 776,05 Kč |
| 100 | 34,23640 Kč | 3 423,64 Kč |
| 250 | 32,60964 Kč | 8 152,41 Kč |
| 500 | 31,43008 Kč | 15 715,04 Kč |
| 1 620 | 29,52367 Kč | 47 828,35 Kč |
| 6 480 | 27,41893 Kč | 177 674,67 Kč |
| Unit Price without VAT: | 43,80000 Kč |
|---|---|
| Unit Price with VAT: | 52,99800 Kč |



