Heat Sink TO-126, TO-220, TO-247 Aluminum Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-126, TO-220, TO-247 Aluminum Board Level, Vertical
M47059B011000G
M47059B011000G

M47059B011000G

DigiKey Part Number
59-M47059B011000G-ND
Manufacturer
Manufacturer Product Number
M47059B011000G
Description
MAX CLIP HEATSINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-126, TO-220, TO-247 Aluminum Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular, Angled Fins
Mfr
Length
0.591" (15.00mm)
Series
Width
0.764" (19.40mm)
Packaging
Bulk
Fin Height
1.240" (31.50mm)
Part Status
Active
Material
Type
Board Level, Vertical
Material Finish
Black Anodized
Package Cooled
Base Product Number
Attachment Method
Clip and PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,76000 Kč52,76 Kč
1046,71600 Kč467,16 Kč
2544,49720 Kč1 112,43 Kč
5042,89140 Kč2 144,57 Kč
10041,34190 Kč4 134,19 Kč
25039,37768 Kč9 844,42 Kč
50037,95242 Kč18 976,21 Kč
1 00036,57763 Kč36 577,63 Kč
5 00033,56905 Kč167 845,25 Kč
Manufacturers Standard Package
Unit Price without VAT:52,76000 Kč
Unit Price with VAT:63,83960 Kč