
MAX09NG | |
|---|---|
DigiKey Part Number | MAX09NG-ND |
Manufacturer | |
Manufacturer Product Number | MAX09NG |
Description | MAX CLIP TO-220 STD-FORCE SHORT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Clip For Max Clip System™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clip | |
For Use With/Related Products | Max Clip System™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 25 | 8,19760 Kč | 204,94 Kč |
| 50 | 7,90360 Kč | 395,18 Kč |
| 100 | 7,62020 Kč | 762,02 Kč |
| 250 | 7,25776 Kč | 1 814,44 Kč |
| 500 | 6,99612 Kč | 3 498,06 Kč |
| 1 000 | 6,74309 Kč | 6 743,09 Kč |
| 5 000 | 6,19008 Kč | 30 950,40 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |










