



M47079B011000G | |
|---|---|
DigiKey Part Number | 59-M47079B011000G-ND |
Manufacturer | |
Manufacturer Product Number | M47079B011000G |
Description | MAX CLIP HEATSINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-126, TO-220, TO-247 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Category | Shape Rectangular, Angled Fins |
Mfr | Length 0.790" (20.07mm) |
Series | Width 0.764" (19.40mm) |
Packaging Bulk | Fin Height 1.240" (31.50mm) |
Part Status Active | Material |
Type Board Level, Vertical | Material Finish Black Anodized |
Package Cooled | Base Product Number |
Attachment Method Clip and PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,43000 Kč | 54,43 Kč |
| 10 | 48,19700 Kč | 481,97 Kč |
| 25 | 45,92400 Kč | 1 148,10 Kč |
| 50 | 44,26380 Kč | 2 213,19 Kč |
| 100 | 42,66410 Kč | 4 266,41 Kč |
| 250 | 40,63652 Kč | 10 159,13 Kč |
| 500 | 39,16580 Kč | 19 582,90 Kč |
| 1 000 | 37,74679 Kč | 37 746,79 Kč |
| 5 000 | 34,64203 Kč | 173 210,15 Kč |
| Unit Price without VAT: | 54,43000 Kč |
|---|---|
| Unit Price with VAT: | 65,86030 Kč |















