
HSE06-503045 | |
|---|---|
DigiKey Part Number | 2223-HSE06-503045-ND |
Manufacturer | |
Manufacturer Product Number | HSE06-503045 |
Description | HEAT SINK, EXTRUSION, TO-218/TO- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220 Aluminum Alloy 12.79W @ 75°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | HSE06-503045 Models |
Category | Length 1.969" (50.00mm) |
Mfr | Width 1.181" (30.00mm) |
Series | Fin Height 1.772" (45.00mm) |
Packaging Bag | Power Dissipation @ Temperature Rise 12.79W @ 75°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.10°C/W @ 200 LFM |
Type Board Level | Thermal Resistance @ Natural 5.86°C/W |
Package Cooled | Material |
Attachment Method Clip | Material Finish Black Anodized |
Shape Rectangular, Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,75000 Kč | 81,75 Kč |
| 10 | 72,38900 Kč | 723,89 Kč |
| 25 | 68,94840 Kč | 1 723,71 Kč |
| 50 | 66,45820 Kč | 3 322,91 Kč |
| 100 | 64,05770 Kč | 6 405,77 Kč |
| 300 | 60,42323 Kč | 18 126,97 Kč |
| 600 | 58,23447 Kč | 34 940,68 Kč |
| 1 200 | 56,12284 Kč | 67 347,41 Kč |
| Unit Price without VAT: | 81,75000 Kč |
|---|---|
| Unit Price with VAT: | 98,91750 Kč |






