
HD12-19-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-HD12-19-SMT-TR-ND - Tape & Reel (TR) 2223-HD12-19-SMT-TRCT-ND - Cut Tape (CT) 2223-HD12-19-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD12-19-SMT-TR |
Description | HDMI 2.0, RECEPTACLE CONNECTOR, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 2.0 Receptacle Connector 19 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HD12-19-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | HDMI 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 100°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS201) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 32,35800 Kč | 323,58 Kč |
| 25 | 30,32120 Kč | 758,03 Kč |
| 50 | 28,86800 Kč | 1 443,40 Kč |
| 100 | 27,48850 Kč | 2 748,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,26144 Kč | 6 315,36 Kč |
| 500 | 24,05530 Kč | 12 027,65 Kč |
| 750 | 23,37665 Kč | 17 532,49 Kč |
| 1 250 | 22,54950 Kč | 28 186,87 Kč |
| 1 750 | 22,02066 Kč | 38 536,15 Kč |
| 2 500 | 21,47373 Kč | 53 684,32 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |










