




DS04-254-2-02BK-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-DS04-254-2-02BK-SMT-TR-ND - Tape & Reel (TR) 2223-DS04-254-2-02BK-SMT-CT-ND - Cut Tape (CT) 2223-DS04-254-2-02BK-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS04-254-2-02BK-SMT-TR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS04-254-2-02BK-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.167" (4.25mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.239" (6.08mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,32600 Kč | 123,26 Kč |
| 25 | 11,48160 Kč | 287,04 Kč |
| 100 | 10,24700 Kč | 1 024,70 Kč |
| 250 | 9,49192 Kč | 2 372,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,62676 Kč | 6 901,41 Kč |
| 1 600 | 8,16809 Kč | 13 068,94 Kč |
| 2 400 | 7,92018 Kč | 19 008,43 Kč |
| 4 000 | 7,62936 Kč | 30 517,44 Kč |
| 5 600 | 7,45073 Kč | 41 724,09 Kč |
| 8 000 | 7,27229 Kč | 58 178,32 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |











