


DS02-254-1L-02BE | |
|---|---|
DigiKey Part Number | 2223-DS02-254-1L-02BE-ND |
Manufacturer | |
Manufacturer Product Number | DS02-254-1L-02BE |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS02-254-1L-02BE Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.378" (9.60mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 0.262" (6.65mm) |
Actuator Type Piano | Electrical Life 2,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DBP 2102 N | Knitter-Switch | 560 | 3746-DBP2102N-ND | 31,07000 Kč | Parametric Equivalent |
| KAP1102E | E-Switch | 0 | EG4462-ND | 37,54000 Kč | Parametric Equivalent |
| KP02E | CIT Relay and Switch | 52 | 2449-KP02E-ND | 22,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 15,35000 Kč | 153,50 Kč |
| 70 | 13,13000 Kč | 919,10 Kč |
| 140 | 12,39114 Kč | 1 734,76 Kč |
| 280 | 11,69546 Kč | 3 274,73 Kč |
| 560 | 11,04932 Kč | 6 187,62 Kč |
| 1 050 | 10,51018 Kč | 11 035,69 Kč |
| 2 520 | 9,83560 Kč | 24 785,71 Kč |
| 5 040 | 9,36429 Kč | 47 196,02 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |




