
DBP 2102 N | |
|---|---|
DigiKey Part Number | 3746-DBP2102N-ND |
Manufacturer | |
Manufacturer Product Number | DBP 2102 N |
Description | DUAL-IN-LINE-SWITCH, PIANO-TYPE, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Knitter-Switch | Height Above Board 0.402" (10.20mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 0.261" (6.63mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Raised |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 26,25700 Kč | 262,57 Kč |
| 70 | 22,38100 Kč | 1 566,67 Kč |
| 140 | 21,12214 Kč | 2 957,10 Kč |
| 280 | 19,94904 Kč | 5 585,73 Kč |
| 560 | 18,87125 Kč | 10 567,90 Kč |
| 1 050 | 17,97863 Kč | 18 877,56 Kč |
| 2 520 | 16,87169 Kč | 42 516,66 Kč |
| 5 040 | 16,10454 Kč | 81 166,88 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |

