Similar





KAP1102E | |
|---|---|
DigiKey Part Number | EG4462-ND |
Manufacturer | |
Manufacturer Product Number | KAP1102E |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAP1102E Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.402" (10.20mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage Rating 24VDC | Length 0.261" (6.63mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Phosphor Bronze | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS02-254-1L-02BE | Same Sky (Formerly CUI Devices) | 0 | 2223-DS02-254-1L-02BE-ND | 17,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,54000 Kč | 37,54 Kč |
| 10 | 31,76300 Kč | 317,63 Kč |
| 70 | 27,05557 Kč | 1 893,89 Kč |
| 140 | 25,53757 Kč | 3 575,26 Kč |
| 280 | 24,12757 Kč | 6 755,72 Kč |
| 560 | 22,83604 Kč | 12 788,18 Kč |
| 1 050 | 21,76996 Kč | 22 858,46 Kč |
| 2 520 | 20,45155 Kč | 51 537,91 Kč |
| 5 040 | 19,54049 Kč | 98 484,07 Kč |
| Unit Price without VAT: | 37,54000 Kč |
|---|---|
| Unit Price with VAT: | 45,42340 Kč |


