DS01-254-L-09BE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DS01-254-L-09BE
DS01C-254-L-09BE
DS01C-254-L-09BE

DS01C-254-L-09BE

DigiKey Part Number
2223-DS01C-254-L-09BE-ND
Manufacturer
Manufacturer Product Number
DS01C-254-L-09BE
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 9 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
DS01C-254-L-09BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
9
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.264" (6.70mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polybutylene Terephthalate (PBT)
Length
0.956" (24.28mm)
Mechanical Life
-
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 563
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
119,16000 Kč19,16 Kč
1915,62263 Kč296,83 Kč
3814,76737 Kč561,16 Kč
11413,47737 Kč1 536,42 Kč
26612,55752 Kč3 340,30 Kč
51311,89949 Kč6 104,44 Kč
1 00711,27758 Kč11 356,52 Kč
2 50810,52663 Kč26 400,79 Kč
5 01610,02510 Kč50 285,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,16000 Kč
Unit Price with VAT:23,18360 Kč