DS01-254-L-08BE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 14,31957 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 3 483
Unit Price: 18,69000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1 648
Unit Price: 18,69000 Kč
Datasheet

Parametric Equivalent


Knitter-Switch
In Stock: 664
Unit Price: 157,69000 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 731
Unit Price: 42,00000 Kč
Datasheet

Parametric Equivalent


KaiFeng Electronics
In Stock: 32 000
Unit Price: 52,29000 Kč

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 18,69000 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 29,14535 Kč
Datasheet
Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
DIP Switches 101

DS01-254-L-08BE

DigiKey Part Number
2223-DS01-254-L-08BE-ND
Manufacturer
Manufacturer Product Number
DS01-254-L-08BE
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
DS01-254-L-08BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
8
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.264" (6.70mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polybutylene Terephthalate (PBT)
Length
0.856" (21.74mm)
Mechanical Life
-
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
2 01614,31957 Kč28 868,25 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,31957 Kč
Unit Price with VAT:17,32668 Kč