Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
KF1001-08P-R0-GL-DFT-01B
KF1001-08P-R0-GL-DFT-01B

KF1001-08P-R0-GL-DFT-01B

DigiKey Part Number
5912-KF1001-08P-R0-GL-DFT-01B-ND
Manufacturer
Manufacturer Product Number
KF1001-08P-R0-GL-DFT-01B
Description
DIP SW, THT, 8POS, EXTRNDED
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
KaiFeng Electronics
Series
-
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
8
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.258" (6.55mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Thermoplastic
Length
0.800" (20.32mm)
Mechanical Life
2,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 000
MARKETPLACE PRODUCT
Will ship in approximately 35 days from KaiFeng Electronics
A separate 734,93 Kč flat rate shipping fee will apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč