
DSS 208 N | |
|---|---|
DigiKey Part Number | 3746-DSS208N-ND |
Manufacturer | |
Manufacturer Product Number | DSS 208 N |
Description | DUAL-IN-LINE SWITCH, BOX-TYPE, R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 100mA 50VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.280" (7.10mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.853" (21.68mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,69000 Kč | 157,69 Kč |
| 21 | 123,28810 Kč | 2 589,05 Kč |
| 42 | 116,38381 Kč | 4 888,12 Kč |
| 105 | 108,06371 Kč | 11 346,69 Kč |
| 252 | 101,02123 Kč | 25 457,35 Kč |
| 504 | 96,08252 Kč | 48 425,59 Kč |
| 1 008 | 91,69210 Kč | 92 425,64 Kč |
| Unit Price without VAT: | 157,69000 Kč |
|---|---|
| Unit Price with VAT: | 190,80490 Kč |



