Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 100mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS 204 N

DigiKey Part Number
3746-DSS204N-ND
Manufacturer
Manufacturer Product Number
DSS 204 N
Description
DUAL-IN-LINE SWITCH, BOX-TYPE, R
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 100mA 50VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
4
Current Rating (Amps)
100mA
Voltage Rating
50VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.280" (7.10mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polybutylene Terephthalate (PBT)
Length
0.454" (11.52mm)
Mechanical Life
2,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 706
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
198,27000 Kč98,27 Kč
1082,10200 Kč821,02 Kč
4073,12550 Kč2 925,02 Kč
12066,81217 Kč8 017,46 Kč
28062,50354 Kč17 500,99 Kč
52059,67631 Kč31 031,68 Kč
1 00056,98164 Kč56 981,64 Kč
2 52053,66439 Kč135 234,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:98,27000 Kč
Unit Price with VAT:118,90670 Kč