CUSA-R80-130-3000-WC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUSA-R80-130-3000-WC

DigiKey Part Number
2223-CUSA-R80-130-3000-WC-ND
Manufacturer
Manufacturer Product Number
CUSA-R80-130-3000-WC
Description
ULT SEN RX 29KHZ 200VP-P
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 29kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Type
Receiver
Frequency
29kHz
Voltage - Rated
200Vp-p
Beam Angle
80°
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
154,78000 Kč54,78 Kč
548,74200 Kč243,71 Kč
1046,51300 Kč465,13 Kč
2543,86800 Kč1 096,70 Kč
5042,06000 Kč2 103,00 Kč
10040,40400 Kč4 040,40 Kč
50037,07324 Kč18 536,62 Kč
1 00035,83364 Kč35 833,64 Kč
5 00033,33683 Kč166 684,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,78000 Kč
Unit Price with VAT:66,28380 Kč