
4019 | |
|---|---|
DigiKey Part Number | 1528-4019-ND |
Manufacturer | |
Manufacturer Product Number | 4019 |
Description | ULT SEN TX/RX 2.4V/5.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor |
Datasheet | Datasheet |
Category | Type Transmitter, Receiver |
Manufacturer Adafruit Industries LLC | Voltage - Rated 2.4 V ~ 5.5 V |
Packaging Bulk | Beam Angle 15° |
Part Status Active | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,95000 Kč | 144,95 Kč |
| Unit Price without VAT: | 144,95000 Kč |
|---|---|
| Unit Price with VAT: | 175,38950 Kč |








