


SEN-28798 | |
|---|---|
DigiKey Part Number | 1568-SEN-28798-ND |
Manufacturer | |
Manufacturer Product Number | SEN-28798 |
Description | ULTRASONIC DISTANCE SENSOR - 3.3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 40kHz |
Datasheet | Datasheet |
Category | Type Transmitter, Receiver |
Manufacturer SparkFun Electronics | Frequency 40kHz |
Packaging Bulk | Voltage - Rated 3.3 V ~ 5 V |
Part Status Active | Beam Angle 15° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,94000 Kč | 145,94 Kč |
| Unit Price without VAT: | 145,94000 Kč |
|---|---|
| Unit Price with VAT: | 176,58740 Kč |










